05104640001 | Wera
HSS combination tap, Ø 2.5 mm, 1/4" bit, 36 mm, M3, spiral length 24 mm, DIN 1173-D, 05104640001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
5 pcs.
14.6251 €
10 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 2.5x36.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS combination tap | |
| Thread size | M3 | |
| spiral length | 24 mm | |
| diameter | 2.5 mm | |
| shank | 1/4" bit | |
| Length | 36 mm | |
| Standard number | DIN 1173-D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |