05104632001 | Wera
Countersink bit, M5, 1/4" bit, 34 mm, spiral length 20 mm, steel, DIN 335-C, 05104632001
Order No.: 02L4090
EAN: 4013288101464
MPN:
05104632001
846 3-nutiger Kegelsenker 10,4 mm
Series: 846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1717 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 10.40x34.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersink bit | |
| Version | 3 nutty | |
| For grommets | M5 | |
| Thread pitch | 10.4 mm | |
| spiral length | 20 mm | |
| shank | 1/4" bit | |
| Length | 34 mm | |
| Material | steel | |
| Standard number | DIN 335-C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |