05104616001 | Wera

HSS metal twist drill bit, Ø 5 mm, 1/4" bit, 50 mm, spiral length 26 mm, DIN 1173-D, 05104616001

Order No.: 02L4106
EAN: 4013288101372
MPN:
05104616001
848 HSS Metallspiralbohrer 5,0 mm
Series: 848
05104616001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9615 €
Dimensions/Content : 5.0x50.0
Technical specifications
Filter Property Value
Product type HSS metal twist drill bit
spiral length 26 mm
diameter 5 mm
shank 1/4" bit
Length 50 mm
Standard number DIN 1173-D
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes