05104615001 | Wera

HSS metal twist drill bit, Ø 4.2 mm, 1/4" bit, 45 mm, spiral length 20 mm, DIN 1173-D, 05104615001

Order No.: 02L4105
EAN: 4013288101365
MPN:
05104615001
848 HSS Metallspiralbohrer 4,2 mm
Series: 848
05104615001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8901 €
Dimensions/Content : 4.2x45.0
Technical specifications
Filter Property Value
Product type HSS metal twist drill bit
spiral length 20 mm
diameter 4.2 mm
shank 1/4" bit
Length 45 mm
Standard number DIN 1173-D
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes