05104614001 | Wera
HSS metal twist drill bit, Ø 4.1 mm, 1/4" bit, 44 mm, spiral length 20 mm, DIN 1173-D, 05104614001
Order No.: 02L4104
EAN: 4013288101358
MPN:
05104614001
848 HSS Metallspiralbohrer 4,1 mm
Series: 848
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 4.1x44.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS metal twist drill bit | |
| spiral length | 20 mm | |
| diameter | 4.1 mm | |
| shank | 1/4" bit | |
| Length | 44 mm | |
| Standard number | DIN 1173-D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |