05104605001 | Wera
HSS wood twist drill bit, Ø 10 mm, 1/4" bit, 120 mm, spiral length 70 mm, DIN 1173-D, 05104605001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6338 € *
Standard delivery time from the manufacturer is: 22 Weeks
Dimensions/Content : 10.0x120.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS wood twist drill bit | |
| spiral length | 70 mm | |
| diameter | 10 mm | |
| shank | 1/4" bit | |
| Length | 120 mm | |
| Standard number | DIN 1173-D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |