05133180001 | Wera
Pin wrench kit, 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, 05133180001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 950 PKL inch 1 x 5/64INCHx100, 1 x 3/32INCHx112, 1 x 1/8INCHx126, 1 x 5/32INCHx140, 1 x 3/16INCHx160, 1 x 7/32INCHx180, 1 x 1/4INCHx190, 1 x 5/16INCHx200, 1 x 3/8INCHx212,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |