05133155001 | Wera
Pin wrench, 5 mm, hexagon, L 90 mm, 05133155001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available: 7 pcs.
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
5 pcs.
3.7247 €
10 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05133155001, Wera
High quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
FEATURES
- L-keys for hexagonal socket screws
- High corrosion protection thanks to chrome-plating
- Short design for particularly confined screwdriving situations
- Hexagonal ballpoint on the long arm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |