05133151001 | Wera
Pin wrench, 2 mm, hexagon, L 56 mm, 05133151001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available: 3 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
5 pcs.
2.3562 €
10 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05133151001, Wera
High quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
FEATURES
- L-keys for hexagonal socket screws
- High corrosion protection thanks to chrome-plating
- Short design for particularly confined screwdriving situations
- Hexagonal ballpoint on the long arm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Peak type | hexagon | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |