05027212001 | Wera
Pin wrench, 10 mm, hexagon, L 115 mm, 05027212001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Available: 3 pcs.
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
5 pcs.
3.0583 €
10 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05027212001, Wera
High quality L-keys for hexagonal socket screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Wear-resistant size markings for rapid accessing.
FEATURES- L-keys for hexagonal socket screws
- Laser-engraved and thereby wear-resistant size markings
- BlackLaser for high corrosion protection and long service life
- Metric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Peak type | hexagon | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |