05027111001 | Wera
Pin wrench, 12 mm, hexagon, L 248 mm, 05027111001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8528 € *
Available: 2 pcs.
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
5 pcs.
10.3054 €
10 pcs.
9.7818 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05027111001, Wera
High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hexagonal ballpoint on the long arm
- BlackLaser for high corrosion protection and long service life
- Metric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 12 mm | |
| Peak type | hexagon | |
| Length | 248 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |