05027109001 | Wera

Pin wrench, 10 mm, hexagon, L 219 mm, 05027109001

Order No.: 02L5115
EAN: 4013288095077
MPN:
05027109001
950 PKL BM Hex-Plus SW 10,0
Series: 950
05027109001 Wera Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.9972 €
10 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05027109001, Wera

High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hexagonal ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
  • Metric
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 10 mm
Peak type hexagon
Length 219 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant