05027105001 | Wera

Pin wrench, 4 mm, hexagon, L 140 mm, 05027105001

Order No.: 02L5110
EAN: 4013288095022
MPN:
05027105001
950 PKL BM Hex-Plus SW 4,0
Series: 950
05027105001 Wera Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
5 pcs.
2.1182 €
10 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05027105001, Wera

High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hexagonal ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
  • Metric
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 4 mm
Peak type hexagon
Length 140 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant