05026363001 | Wera
Pin wrench with flag handle, 9IP, TORX Plus, L 40 mm, 05026363001
NCNR (non cancelable / non returnable)
Flag driver, 05026363001, Wera
High quality Wera flagdriver for recessed TORX PLUS® screws. TORX Plus profile: in comparison to normal TORX® profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screwdriving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. High torque transfer for small screws. Particularly suitable for exchanging indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for outstanding grip.
FEATURES
- TORX PLUS® flagdriver for recessed TORX PLUS® screws
- Multi-component handle
- Circular blade with BlackLaser treatment for outstanding surface protection and long service life
- High torque transfer for small screws
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with flag handle | |
| 1000V Insulated | No | |
| Size | 9IP | |
| Peak type | TORX Plus | |
| Length | 40 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |