05026353001 | Wera
Pin wrench with flag handle, T9, TORX, L 40 mm, 05026353001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
5 pcs.
5.4026 €
10 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Flag driver, 05026353001, Wera
High quality Wera flagdriver for recessed TORX® screws. High torque transfer for small screws. Particularly suitable for exchanging indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for outstanding grip.
FEATURES
- TORX® flagdriver for recessed TORX® screws
- Multi-component handle
- Circular blade with BlackLaser treatment for outstanding surface protection and long service life
- High corrosion protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with flag handle | |
| 1000V Insulated | No | |
| Size | T9 | |
| Peak type | TORX | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |