05024487001 | Wera
Pin wrench, T27, TORX, L 172 mm, 05024487001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
5 pcs.
11.4359 €
10 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05024487001, Wera
Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. The ballpoint on the long arm allows dependable working on TORX screws even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
FEATURES
- L-keys for recessed TORX® screws
- TORX® ballpoint on the long arm
- With Take it easy tool finder colour coding by size
- BlackLaser for high corrosion protection and long service life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T27 | |
| Peak type | TORX | |
| Length | 172 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |