05024470001 | Wera

Pin wrench kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 05024470001

Order No.: 03L5110
EAN: 4013288193537
MPN:
05024470001
967/9 TX XL Multicolour HF 1
Series: 967
05024470001 Wera Allen and Torx Keys Image 1
05024470001 Wera Allen and Torx Keys Image 2
05024470001 Wera Allen and Torx Keys Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.7761 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.7761 €

L-key set, 05024470001, Wera

High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. L-keys with thermoplastic sleeve out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. "Take it easy" Tool Finder with colour coding according to size. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.

FEATURES

  • L-keys for recessed TORX® screws
  • Holding function for recessed TORX® screws
  • BlackLaser for high corrosion protection and long service life
  • Wear-resistant clip material for enhanced durability
Technical specifications
Filter Property Value
Version pin wrench kit
1000V Insulated No
Size T8, T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes