05024460001 | Wera
Pin wrench kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 05024460001
NCNR (non cancelable / non returnable)
L-key set, 05024460001, Wera
High quality L-key set for recessed TORX® screws. Partially with ballpoint: the ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
FEATURES
- L-keys for recessed TORX® screws
- TORX® ballpoint on the long arm
- BlackLaser for high corrosion protection and long service life
- Wear-resistant clip material ensures secure storage of the L-keys as well as simple removal
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 | |
| Peak type | TORX |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |