05024160001 | Wera

Pin wrench, T8, TORX, L 76 mm, 05024160001

Order No.: 02L5180
EAN: 4013288104847
MPN:
05024160001
967 L HF TX 8
Series: 967
05024160001 Wera Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
5 pcs.
3.7009 €
10 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05024160001, Wera

High quality L-keys for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for recessed TORX® screws
  • Holding function for recessed TORX® screws
  • BlackLaser for high corrosion protection and long service life
  • Laser-engraved and thereby wear-resistant size markings
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size T8
Peak type TORX
Length 76 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant