05022664001 | Wera

Pin wrench, 4 mm, hexagon, L 137 mm, 05022664001

Order No.: 02L5572
EAN: 4013288185839
MPN:
05022664001
3950 SPKL Hex-Plus SW 4,0 gelb
Series: 3950
05022664001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
6.069 € *
Available: 5 pcs.
Total Price:
6.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.069 €

L-key, 05022664001, Wera

High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving. "Take it easy" Tool Finder: colour coding according to size. In an almost wear-free L-key clip fastener.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Hex-Plus allows socket head screws to live longer
  • Stainless L-keys prevent extraneous rust on stainless screws
  • With Take it easy tool finder: colour coding by size
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 4 mm
Peak type hexagon
Length 137 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant