05022660001 | Wera

Pin wrench, 1.5 mm, hexagon, L 90 mm, 05022660001

Order No.: 02L5568
EAN: 4013288185792
MPN:
05022660001
3950 SPKL Hex-Plus SW 1,5 iceblue
Series: 3950
05022660001 Wera Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
5 pcs.
6.0690 €
10 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05022660001, Wera

High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving. "Take it easy" Tool Finder: colour coding according to size. In an almost wear-free L-key clip fastener.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Hex-Plus allows socket head screws to live longer
  • Stainless L-keys prevent extraneous rust on stainless screws
  • With Take it easy tool finder: colour coding by size
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 1.5 mm
Peak type hexagon
Length 90 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant