05022641001 | Wera
Pin wrench kit, 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, 05022641001
Order No.: 21L1618
EAN: 4013288230188
MPN:
05022641001
950/9 Hex-Plus Multicolour Imperial 3
Series: 950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8860 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hex-Plus Multicolour Imperial 3 L-key set, 05022641001, Wera
9 L-keys with plastic sleeve (SPKL) made of round, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. The wear-free material of the clip guarantees easy removal and a secure hold of the L-keys. For hexagonal socket screws. Short design.
Ordering information
- 9 x 950 SPKS L-key Multicolour, imperial, BlackLaser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |