05022639001 | Wera
Pin wrench kit, 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, 05022639001
Order No.: 02L5176
EAN: 4013288182593
MPN:
05022639001
950/9 Hex-Plus Multicolour Imperial 1
Series: 950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7785 € *
Standard delivery time from the manufacturer is: 3 Weeks
L-key set, 05022639001, Wera
L-keys with thermoplastic sleeve (SPKL) out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. All L-keys are quickly to hand thanks to their colour coding and size markings. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. For hexagonal socket screws.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant size marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |