05022534001 | Wera
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon, L 172 mm, 05022534001
Order No.: 02L5175
EAN: 4013288183750
MPN:
05022534001
950/7 Hex-Plus Multicolour Magnet 1
Series: 950
Unit Price (€ / pc.)
39.9245 € *
Available: 1 pcs.
L-key set, 05022534001, Wera
L-keys with thermoplastic sleeve (SPKL) out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. All L-keys are quickly to hand thanks to their colour coding and size markings. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. For hexagonal socket screws.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant size marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm | |
| Peak type | hexagon | |
| Length | 172 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |