05022063001 | Wera
Pin wrench, 7 mm, hexagon, L 190 mm, 05022063001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
5 pcs.
5.5930 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05022063001, Wera
High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Extra-short arm for use on difficult-to-access screws
- Metric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Peak type | hexagon | |
| Length | 190 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |