05022058001 | Wera
Pin wrench, 4 mm, hexagon, L 140 mm, 05022058001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Available: 8 pcs.
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
5 pcs.
3.6890 €
10 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05022058001, Wera
High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
- High corrosion protection thanks to chrome-plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |