05022040001 | Wera

Pin wrench, 1.5 mm, hexagon, L 90 mm, 05022040001

Order No.: 02L5137
EAN: 4013288139429
MPN:
05022040001
950 PKLS SW 1,5
Series: 950
05022040001 Wera Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
5 pcs.
1.8207 €
10 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05022040001, Wera

High quality L-keys with extra-short arm for applications on difficult-to-access screws. For hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Extra-short arm for use on difficult-to-access screws
  • High corrosion protection thanks to chrome-plating
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 1.5 mm
Peak type hexagon
Length 90 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant