05021625001 | Wera
Pin wrench, 5 mm, hexagon, L 160 mm, 05021625001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available: 4 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
5 pcs.
1.9873 €
10 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05021625001, Wera
High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection; with extra-long arm.
FEATURES
- L-keys for hexagonal socket screws
- Extra-long arm
- High corrosion protection thanks to chrome-plating
- Metric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |