05021095001 | Wera
Pin wrench, 19 mm, hexagon, L 180 mm, 05021095001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.917 € *
Standard delivery time from the manufacturer is: 12 Weeks
L-key, 05021095001, Wera
High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.
FEATURES- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 19 mm | |
| Peak type | hexagon | |
| Length | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |