05021085001 | Wera
Pin wrench, 14 mm, hexagon, L 140 mm, 05021085001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
5 pcs.
11.7691 €
10 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05021085001, Wera
High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.
FEATURES- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 14 mm | |
| Peak type | hexagon | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |