WHS2-150RJA25 | Welwyn
Wirewound resistor, 150 Ω, 2 W, ±5 %, WHS2-150RJA25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 33 Weeks
Wire-wound resistors, 2.0, 3.0 and 5.0 W, 5.0 % tolerance, type TT Electronics/Welwyn WHS.
Axial, tested to UL 94-V-0; TC: ±200 ppm/°C. Operating temperatures: –55 to +155 °C. Climate category: 55/200/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 2.0 W, type WHS2.
Insulation voltage: 250 V. Dimensions: D 3.6, L 9.0 mm.
Type: 150R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 150 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±200 ppm/K | |
| Isolation voltage | 250 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 3.6 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Bulk with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |