LRMAP2512R005FT4 | Welwyn
Resistor, metal alloy, SMD 2512 (6330), 5 mΩ, 3 W, ±1 %, LRMAP2512R005FT4
NCNR (non cancelable / non returnable)
SMD precision resistors, 1.0 % tolerance, type TT electronics/Welwyn LRMA.
Suitable for use as current measuring resistor; Tolerance: 1.0 %. Insulation resistance: min. 100 Mohm. Ambient temperatures: –55 to +170 °C. Certifications: AEC-Q200. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Size 2512.
Power: 3.0 W. Overload rating: 15 W. Dimensions: L 6.4, W 3.2, H 0.65 mm.
Technical attributes (type, resistance value, temperature coefficient (TC)): 0R005, TC ±50 ppm/C°
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 5 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal alloy | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.4 mm | |
| Width | 3 mm | |
| Height | 0.65 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |