WLACCSCS | Weller
Storage bag, empty, (L x W x D) 210 x 330 x 241.3 mm, for tool, WLACCSCS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: 8 Weeks
Storage case, WLACCSCS, Weller
Maintain a clean and organized soldering work environment by storing your soldering equipment or tools in the soldering station storage case. The 13" x 8.25" x 9.5" (33cm x 21 cm x 24.13 cm) soft sided bag with shoulder strap is sized perfect for taking your tools and accessories on the go or stored when not in use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage bag | |
| Additional parts | empty | |
| Suitable for | tool | |
| ESD protection | No | |
| Width | 330 mm | |
| Depth | 241.3 mm | |
| Length | 210 mm | |
| Material | ABS | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |