WDC 2 + WPB1 + TIP ACTIVATOR | Weller
Cleaning kit, with WPB1 whetstone, WTB stainless steel brush, WDC dry cleaner, tip activator, Weller WDC 2 + WPB1 + TIP ACTIVATOR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.5234 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cleaning kit, WDC 2/WPB1/TIP ACTIVATOR, Weller
Set consists of:
Soldering tips Grinding stone
WTB Stainless steel brush
WDC Dry Cleaner
Tip-Activator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning kit | |
| Version | with WPB1 whetstone, WTB stainless steel brush, WDC dry cleaner, tip activator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|