T0051382499 | Weller
Spiral wool, Weller T0051382499, package with 2 pieces
Unit Price (€ / pck.)
8.5918 € *
Available: 2 pck.
Next delivery: 3 pck. on 2026-05-07
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pck.
8.5918 €
5 pck.
8.1634 €
10 pck.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare spiral wool, T0051382499, WELLER
Introducing a 2-piece brass ball cleaner from Weller. These replacement accessories are designed to gently clean the tip of a soldering iron when lead free solder is being used. There are additional benefits such as zero thermal shock, the tip temperature will remain constant and less solder splashes.
Features
- Brass material
- Gentle tip cleaning
- Extends tip life
- Reduced spring affect means less solder splashes
- Reduces costs of removing tip oxidation layers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral wool |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73231000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |