WCU | Weller
Weller thermometer, WCU, T0053450199
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.513 € *
Standard delivery time from the manufacturer is: 8 Weeks
High precision temperature measuring instrument, WCU, Weller
WCU is a compact stand-alone high-precision temperature measurement device for quick and accurate temperature measurement. It is strategically designed for users that need to measure fast and easy, while maintaining the highest level of accuracy.
Features
- Max Hold function: The WCU display will show/hold the maximum temperature measured
- Temperature measurement Count function
- Quick and accurate temperature measurements
- Fast and easy measurement
- Low energy consumption
- ESD Safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -150 °C | |
| max. operating temperature | 1200 °C | |
| Response Time | 10 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |