T0051403699 | Weller
ESD soldering mat kit, blue, 900 x 600 x 2 mm with wrist strap and 2.4 m spiral cable, T0051403699
ESD soldering mat kit, T0051403699, Weller
Antistatic ESD premium work station soldering mat set with wrist strap and coiled cord.
The soldering mat is heat- and solder-resistant and has an antireflective surface, two 10 mm press studs and rounded corners. The ESD wrist strap is very comfortable to wear, even over long periods, is washable, antibacterial, has high conductivity thanks to the incorporation of silver and carbon in the fabric and guarantees the discharge of electrical charges and the proper processing of sensitive electronic components. The coiled cord is 2.4 m long.
Features
- Permanently elastic, abrasion-resistant and comfortable
- Heat- and solder-resistant
- Double-layer ESD table mat (dissipative/conductive)
- Antireflective surface makes your work easier
- Chemical- and oil-resistant
| Filter | Property | Value |
|---|---|---|
| Colour | blue | |
| Length | 900 mm | |
| Width | 600 mm | |
| Thickness | 2 mm | |
| Contents | 3 pieces |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |