T0051403499 | Weller
ESD soldering mat, blue, 900 x 600 x 2 mm, T0051403499
Order No.: 11L1190
EAN: 4003019445998
MPN:
T0051403499
T0051403499
Unit Price (€ / pc.)
78.3853 € *
Available: 2 pcs.
ESD soldering mat, T0051403499, Weller
The antistatic ESD premium soldering mat is heat- and solder-resistant and has an antireflective surface. The ESD mat features two 10 mm press studs and rounded corners. ESD mat is primarily used to protect electronic circuit boards and other electronic products against damage from electrostatic charges, and thus prevent expensive rework. Static control is paramount for electronic assembly and production.
Features
- Permanently elastic, abrasion-resistant and comfortable
- Heat- and solder-resistant
- Double-layer ESD table mat (dissipative/conductive)
- Antireflective surface makes your work easier
- Chemical- and oil-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | blue | |
| Length | 900 mm | |
| Width | 600 mm | |
| Thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |