T0058725742 | Weller

Cutter blade, T0058725742

Order No.: 03L2024
EAN: 4099891368326
MPN:
T0058725742
T0058725742 Weller Stripping Pliers, Stripping Tools
Image may differ

knife set, T0058725742, Weller

Cutter blade set width 23 mm

Technical specifications
Filter Property Value
Product type cutter blade
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82119400
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15