T0058725732 | Weller
Cutter blade, AWG 26-14, cable Ø 0.4-1.6 mm, T0058725732
Order No.: 03L2021
EAN: 4099891368302
MPN:
T0058725732
Knife set, T0058725732, Weller
Knife set AWG 14, 18, 22, 26 (1.6, 1.02, 0.64, 0.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| AWG cross-section | AWG 26-14 | |
| Cable Diameter | 0.4-1.6 mm | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119400 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |