T0058725722 | Weller
Cutter blade for WST 20, T0058725722
Order No.: 03L2018
EAN: 4099891368289
MPN:
T0058725722
Universal knife set, T0058725722, Weller
Universal knife set grid 9 mm x 2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | WST 20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119400 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |