XTR C | Weller
Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 0.8 x 36 x 3.2 mm, XTR C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4910 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
5 pcs.
21.3724 €
10 pcs.
20.3014 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054472599, Weller
Soldering tip with anti-twist protection, Chisel shape, 3,2 x 0,8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | HER 120, HERX 120 | |
| diameter | 6 mm | |
| Thickness | 0.8 mm | |
| Length | 36 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |