XT GW3 | Weller
Soldering tip, gull-wing, (T x L) 0.8 x 41.5 mm, XT GW3
Unit Price (€ / pc.)
15.7556 € *
Available: 10 pcs.
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
14.2205 €
20 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, XT GW3, Weller
Soldering tip, 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | gull-wing | |
| Suitable for | WP 120, WXP 120 | |
| Thickness | 0.8 mm | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |