XNT MX | Weller
Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 37.5 x 3.2 mm, XNT MX
Discontinued
Unit Price (€ / pc.)
9.5200 € *
Available: 2 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054488399, Weller
Soldering tip, Chisel shape curved 30°, 3,2 x 0,8 mm
Features
- XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
| diameter | 4.75 mm | |
| Thickness | 0.8 mm | |
| Length | 37.5 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |