XNT AX | Weller
Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 28 x 1.6 mm, XNT AX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0900 € *
Next delivery: 9 pcs. on 2026-04-09
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
5 pcs.
12.4474 €
10 pcs.
11.8167 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054486499, Weller
Soldering tip, Chisel shape curved 30°, 1, 6 x 0, 8 mm
Features
- XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
| diameter | 4.75 mm | |
| Thickness | 0.8 mm | |
| Length | 28 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |