XHT MESSSPITZE | Weller
Soldering tip, test probe, Ø 11.1 mm, (L x W) 55 x 0.5 mm, XHT MESSSPITZE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0800 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
5 pcs.
36.1760 €
10 pcs.
34.3672 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: T0054480399, XHT measuring tip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | test probe | |
| Suitable for | WXP 200 | |
| diameter | 11.1 mm | |
| Length | 55 mm | |
| Width | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |