XH D | Weller
Soldering tip, chisel shaped, Ø 5.5 mm, (T x L x W) 0.8 x 27 x 4 mm, XH D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5390 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
5 pcs.
20.4680 €
10 pcs.
19.4446 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, XH D, Weller
Soldering tip, chisel, 4.0 x 0.8 mm
Features
- Most difficult, high mass soldering job
- Maximum power and response for top performance
- Optimal balance between power and control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WTP 90, WXP 90 | |
| diameter | 5.5 mm | |
| Thickness | 0.8 mm | |
| Length | 27 mm | |
| Width | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BA |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |