XDSL 7 | Weller

Vacuum nozzle, Ø 2.7 mm, (L) 16.5 mm, XDSL 7

Order No.: 03L0990
EAN: 037103275646
MPN:
XDSL 7
T0051326599
Series: XDSL
XDSL 7 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
22.1340 € *
Available: 11 pcs.
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
5 pcs.
21.0273 €
10 pcs.
19.9801 €
*incl. VAT plus shipping costs
Subject to prior sale

Suction nozzle, XDSL 7, Weller

suction nozzle, inside Ø 1.2 mm, outside Ø 2.7 mm, nozzle length 16.5 mm

Technical specifications
Filter Property Value
Version vacuum nozzle
Suitable for WDS series
diameter 2.7 mm
Length 16.5 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin BA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes