XDSL 2 | Weller
Vacuum nozzle, Ø 5.3 mm, (L) 10.5 mm, XDSL 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1340 € *
Available: 5 pcs.
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
5 pcs.
21.0273 €
10 pcs.
19.9801 €
*incl. VAT plus shipping costs
Subject to prior sale
Suction nozzle, XDSL 2, Weller
suction nozzle, inside Ø 3.0 mm, outside Ø 5.3 mm, nozzle length 10.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum nozzle | |
| Suitable for | WDS series | |
| diameter | 5.3 mm | |
| Length | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |