XDS 9 | Weller
Test probe, Ø 1.5 mm, (L) 10.5 mm, XDS 9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
5 pcs.
23.1455 €
10 pcs.
21.9793 €
*incl. VAT plus shipping costs
Subject to prior sale
Vacuum nozzles for WXDP
Type: T0051325899, measuring tip XDS 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test probe | |
| Suitable for | WDS series | |
| diameter | 1.5 mm | |
| Length | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |